E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V

RS Stock No.: 138-8373Brand: BulginManufacturers Part No.: PX0580/TERM
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw

Number of Fuses

None

Voltage Rating

250 V

Shuttered

No

Country of Origin

United Kingdom

Product details

Bulgin chassis plug

Assembly: Longitudinal flange (flange fixed by two screws).

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V

P.O.A.

Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw

Number of Fuses

None

Voltage Rating

250 V

Shuttered

No

Country of Origin

United Kingdom

Product details

Bulgin chassis plug

Assembly: Longitudinal flange (flange fixed by two screws).

You may be interested in