Technical Document
Specifications
Brand
CAE GroupNumber of Cores
3
Cross Sectional Area
1.5 mm²
Screened/Unscreened
Unscreened
Sheath Colour
Grey
Outer Diameter
6.7mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
12.5 x D
Conductor Material
Copper
Voltage Rating
500 V
Earth Cable
Yes
Maximum Operating Temperature
+70°C
Conductor Resistance
13.3 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
CAE GroupNumber of Cores
3
Cross Sectional Area
1.5 mm²
Screened/Unscreened
Unscreened
Sheath Colour
Grey
Outer Diameter
6.7mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
12.5 x D
Conductor Material
Copper
Voltage Rating
500 V
Earth Cable
Yes
Maximum Operating Temperature
+70°C
Conductor Resistance
13.3 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-40°C