Cavotec Actuator/Sensor Cable, 5 Cores, 1.5 mm², Unscreened PVC Sheath
Technical Document
Specifications
Brand
CavotecNumber of Cores
5
Cross Sectional Area
1.5 mm²
Screened/Unscreened
Unscreened
Sheath Material
PVC
Insulation material
PVC
Minimum Operating Temperature
+5°C
Minimum Bend Radius
7.5 x D
Conductor Material
Bare Copper
Voltage Rating
300/500 V
Bedding Material
PVC
Maximum Operating Temperature
+70°C
You may be interested in
Igus chainflex CF130.UL Control Cable, 5 Cores, 1.5 mm², Unscreened, 25m, Grey PVC Sheath, 15 AWGBrand: Igus
€ 288.911 Reel of 25 Metres (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Cavotec Actuator/Sensor Cable, 5 Cores, 1.5 mm², Unscreened PVC Sheath
1
P.O.A.
Cavotec Actuator/Sensor Cable, 5 Cores, 1.5 mm², Unscreened PVC Sheath
Stock information temporarily unavailable.
1
You may be interested in
Igus chainflex CF130.UL Control Cable, 5 Cores, 1.5 mm², Unscreened, 25m, Grey PVC Sheath, 15 AWGBrand: Igus
€ 288.911 Reel of 25 Metres (ex VAT)
Technical Document
Specifications
Brand
CavotecNumber of Cores
5
Cross Sectional Area
1.5 mm²
Screened/Unscreened
Unscreened
Sheath Material
PVC
Insulation material
PVC
Minimum Operating Temperature
+5°C
Minimum Bend Radius
7.5 x D
Conductor Material
Bare Copper
Voltage Rating
300/500 V
Bedding Material
PVC
Maximum Operating Temperature
+70°C
You may be interested in
Igus chainflex CF130.UL Control Cable, 5 Cores, 1.5 mm², Unscreened, 25m, Grey PVC Sheath, 15 AWGBrand: Igus
€ 288.911 Reel of 25 Metres (ex VAT)