E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded

RS Stock No.: 498-454Brand: CEJNManufacturers Part No.: 103101152
brand-logo

Technical Document

Specifications

Brand

CEJN

Threaded Connection

R 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

310

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

16 bar

Finish

Zinc Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Sweden

Stock information temporarily unavailable.

P.O.A.

CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded

P.O.A.

CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CEJN

Threaded Connection

R 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

310

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

16 bar

Finish

Zinc Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Sweden