Technical Document
Specifications
Brand
CEJNThreaded Connection
R 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
410
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
16 bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Country of Origin
Sweden
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CEJNThreaded Connection
R 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
410
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
16 bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Country of Origin
Sweden
