Technical Document
Specifications
Brand
CELPrinting Technology
FDM
Machine Specific
Yes
Colour
Yellow
For Use With
Robox
Weight
600g
Diameter
1.75mm
Printing Material
ABS
Country of Origin
China
P.O.A.
CEL 1.75mm Yellow ABS 3D Printer Filament, 600g
1
P.O.A.
CEL 1.75mm Yellow ABS 3D Printer Filament, 600g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CELPrinting Technology
FDM
Machine Specific
Yes
Colour
Yellow
For Use With
Robox
Weight
600g
Diameter
1.75mm
Printing Material
ABS
Country of Origin
China
