CIE, 50 Hz → 18 kHz

RS Stock No.: 522-086Brand: CIEManufacturers Part No.: C33E
brand-logo
View all in Microphones

Technical Document

Specifications

Brand

CIE

Directionality/Polar Pattern

Unidirectional

Maximum Sound Pressure Level

125dB

Frequency Response

50 Hz → 18 kHz

Impedance

200Ω

Sensitivity

-47dB

Connector

XLR

On/Off Switch

Yes

Length

380mm

Weight

220g

Maximum Frequency Response

18 kHz

Minimum Frequency Response

50 Hz

Minimum Operating Voltage

3.6 V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CIE, 50 Hz → 18 kHz

P.O.A.

CIE, 50 Hz → 18 kHz
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

CIE

Directionality/Polar Pattern

Unidirectional

Maximum Sound Pressure Level

125dB

Frequency Response

50 Hz → 18 kHz

Impedance

200Ω

Sensitivity

-47dB

Connector

XLR

On/Off Switch

Yes

Length

380mm

Weight

220g

Maximum Frequency Response

18 kHz

Minimum Frequency Response

50 Hz

Minimum Operating Voltage

3.6 V

Country of Origin

United Kingdom