E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ball bearing axial fan, 49cu.m/h 115Vac

RS Stock No.: 485-741Brand: COMAIR ROTRONManufacturers Part No.: GAA8038-115BB
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

Height

80mm

AC or DC Operation

AC

Power Consumption

14W

Width

80mm

Depth

38mm

Maximum Current

200mA

Dimensions

80 x 80 x 38mm

Air Flow

49.3m³/h

Noise Level

34dB

Fan Speed

3000rpm

Bearing Type

Ball

Product details

Ball Bearing AC Axial Fan

High performance fan
Two ball bearing systems per fan, providing lifetime reliability
Impeller: Black, UL94-VO rated thermoplastic
Housing: Black aluminium construction
Airflow direction: Intake over the fan struts
Termination: via two off terminal pins
Tolerance of ±10% on input voltage, making the fan suitable for use worldwide
Operating temperature: -10°C to +70°C

Approvals

TUV

Stock information temporarily unavailable.

P.O.A.

Ball bearing axial fan, 49cu.m/h 115Vac

P.O.A.

Ball bearing axial fan, 49cu.m/h 115Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

115 V ac

Height

80mm

AC or DC Operation

AC

Power Consumption

14W

Width

80mm

Depth

38mm

Maximum Current

200mA

Dimensions

80 x 80 x 38mm

Air Flow

49.3m³/h

Noise Level

34dB

Fan Speed

3000rpm

Bearing Type

Ball

Product details

Ball Bearing AC Axial Fan

High performance fan
Two ball bearing systems per fan, providing lifetime reliability
Impeller: Black, UL94-VO rated thermoplastic
Housing: Black aluminium construction
Airflow direction: Intake over the fan struts
Termination: via two off terminal pins
Tolerance of ±10% on input voltage, making the fan suitable for use worldwide
Operating temperature: -10°C to +70°C

Approvals

TUV