COMMSCOPE 5-555042 Series Male RJ11 Modular Plug Connector, Cable Mount, UTP Shield

RS Stock No.: 782-7745Brand: COMMSCOPEManufacturers Part No.: 5-555042-3
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

6P6C

Connector Type

Modular Plug

Shield Type

UTP

Orientation

Straight

Length

9.76mm

Width

8.69mm

Depth

13.47mm

Series

5-555042

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
COMMSCOPE Male RJ11 Plug, Cable Mount
P.O.A.Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

COMMSCOPE 5-555042 Series Male RJ11 Modular Plug Connector, Cable Mount, UTP Shield

P.O.A.

COMMSCOPE 5-555042 Series Male RJ11 Modular Plug Connector, Cable Mount, UTP Shield
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
COMMSCOPE Male RJ11 Plug, Cable Mount
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

6P6C

Connector Type

Modular Plug

Shield Type

UTP

Orientation

Straight

Length

9.76mm

Width

8.69mm

Depth

13.47mm

Series

5-555042

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
COMMSCOPE Male RJ11 Plug, Cable Mount
P.O.A.Each (In a Pack of 10) (ex VAT)