Cooper Bussmann 50A T Cartridge Fuse, 20.6 x 76.2mm

RS Stock No.: 849-4826Brand: Cooper BussmannManufacturers Part No.: F16BR250V50AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

50A

Fuse Size

20.6 x 76.2mm

Fuse Speed

T

Voltage Rating

250V ac

Series

F16BR

Country of Origin

Mexico

Product details

Military Standard 20 x 76mm - F16BR Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Eaton Button Plate
€ 2.761Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 50A T Cartridge Fuse, 20.6 x 76.2mm

P.O.A.

Cooper Bussmann 50A T Cartridge Fuse, 20.6 x 76.2mm
Stock information temporarily unavailable.
You may be interested in
Eaton Button Plate
€ 2.761Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

50A

Fuse Size

20.6 x 76.2mm

Fuse Speed

T

Voltage Rating

250V ac

Series

F16BR

Country of Origin

Mexico

Product details

Military Standard 20 x 76mm - F16BR Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Eaton Button Plate
€ 2.761Each (In a Pack of 10) (ex VAT)