E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cooper Bussmann 25A Cartridge Fuse, 10 x 38mm

RS Stock No.: 849-4911Brand: Cooper BussmannManufacturers Part No.: F60C500V25AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

25A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Series

F60C

Country of Origin

Mexico

Product details

Military Standard 10.3 x 38.1mm - F60C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 25A Cartridge Fuse, 10 x 38mm

P.O.A.

Cooper Bussmann 25A Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Current Rating

25A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Series

F60C

Country of Origin

Mexico

Product details

Military Standard 10.3 x 38.1mm - F60C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in