E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cooper Bussmann 50A T Cartridge Fuse, 20.5 x 76.2mm

RS Stock No.: 851-1306Brand: Cooper BussmannManufacturers Part No.: FRN-R-50
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

50A

Fuse Size

20.5 x 76.2mm

Fuse Speed

T

Voltage Rating

125 V dc, 250 V ac

Series

FRN-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRN-R Series

Professional range of time delay fuses from the Cooper Bussmann FRN-R series. The range of fuses provide motor overload, ground fault and short-circuit protection.

Dual Element
Various current ratings available

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 50A T Cartridge Fuse, 20.5 x 76.2mm

P.O.A.

Cooper Bussmann 50A T Cartridge Fuse, 20.5 x 76.2mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Current Rating

50A

Fuse Size

20.5 x 76.2mm

Fuse Speed

T

Voltage Rating

125 V dc, 250 V ac

Series

FRN-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRN-R Series

Professional range of time delay fuses from the Cooper Bussmann FRN-R series. The range of fuses provide motor overload, ground fault and short-circuit protection.

Dual Element
Various current ratings available

You may be interested in