E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet Voltage Monitoring Relay, DPDT

RS Stock No.: 262-053Brand: CrouzetManufacturers Part No.: 84872120
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Voltage

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Time Delay

0.1 → 3s

Minimum Operating Temperature

-20°C

Width

35mm

Maximum Operating Temperature

+50°C

Dimensions

65.5 x 35 x 92.6mm

Maximum Voltage Sensed

60V

Height

92.6mm

Length

65.5mm

Operating Temperature Range

-20 → +50°C

Country of Origin

France

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Crouzet Voltage Monitoring Relay, DPDT

P.O.A.

Crouzet Voltage Monitoring Relay, DPDT
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Voltage

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Time Delay

0.1 → 3s

Minimum Operating Temperature

-20°C

Width

35mm

Maximum Operating Temperature

+50°C

Dimensions

65.5 x 35 x 92.6mm

Maximum Voltage Sensed

60V

Height

92.6mm

Length

65.5mm

Operating Temperature Range

-20 → +50°C

Country of Origin

France

You may be interested in