Technical Document
Specifications
Brand
CrydomMaximum Load Current
12 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
600 V rms
Minimum Load Voltage
48 V rms
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Random
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.15 A rms
Terminal Type
Screw
Maximum Turn On Time
0.1 ms
Load Voltage Range
48 → 600Vrms
Dimensions
83.7 x 18 x 90.3mm
Height
90.3mm
Off State Leakage Current
0.2 mA rms
Length
83.7mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
18mm
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CrydomMaximum Load Current
12 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
600 V rms
Minimum Load Voltage
48 V rms
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Random
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.15 A rms
Terminal Type
Screw
Maximum Turn On Time
0.1 ms
Load Voltage Range
48 → 600Vrms
Dimensions
83.7 x 18 x 90.3mm
Height
90.3mm
Off State Leakage Current
0.2 mA rms
Length
83.7mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
18mm
Country of Origin
Mexico
