Technical Document
Specifications
Brand
CrydomMaximum Load Current
40 A
Mounting Type
Surface Mount
Maximum Load Voltage
75 V dc
Minimum Load Voltage
3 V dc
Minimum Control Voltage
11.5 V dc
Maximum Control Voltage
12 V dc
Switching Type
DC
Control Voltage Range
11.5 → 12 V dc
Minimum Load Current
5 mA
Contact Configuration
SPST
Terminal Type
Screw
Output Device
FET
Package Style
Hockey Puck
Maximum Turn On Time
150 ms
Load Voltage Range
3 → 75V dc
Dimensions
45.7 x 19.8 x 58.4mm
Height
58.4mm
Off State Leakage Current
0.5 mA
Length
45.7mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
19.8mm
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CrydomMaximum Load Current
40 A
Mounting Type
Surface Mount
Maximum Load Voltage
75 V dc
Minimum Load Voltage
3 V dc
Minimum Control Voltage
11.5 V dc
Maximum Control Voltage
12 V dc
Switching Type
DC
Control Voltage Range
11.5 → 12 V dc
Minimum Load Current
5 mA
Contact Configuration
SPST
Terminal Type
Screw
Output Device
FET
Package Style
Hockey Puck
Maximum Turn On Time
150 ms
Load Voltage Range
3 → 75V dc
Dimensions
45.7 x 19.8 x 58.4mm
Height
58.4mm
Off State Leakage Current
0.5 mA
Length
45.7mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
19.8mm
Country of Origin
Mexico


