Dual-use

Cypress Semiconductor SRAM Memory, CY62167EV30LL-45ZXI- 16Mbit

RS Stock No.: 827-2559Brand: Cypress SemiconductorManufacturers Part No.: CY62167EV30LL-45ZXI
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

16Mbit

Organisation

1M x 16

Number of Words

1M

Number of Bits per Word

16bit

Maximum Random Access Time

45ns

Address Bus Width

20bit

Clock Frequency

1MHz

Low Power

Yes

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

48

Dimensions

18.4 x 12 x 1.05mm

Maximum Operating Supply Voltage

3.6 V

Height

1.05mm

Maximum Operating Temperature

+85 °C

Length

18.4mm

Width

12mm

Minimum Operating Supply Voltage

2.2 V

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor SRAM Memory, CY62167EV30LL-45ZXI- 16Mbit

P.O.A.

Cypress Semiconductor SRAM Memory, CY62167EV30LL-45ZXI- 16Mbit
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

16Mbit

Organisation

1M x 16

Number of Words

1M

Number of Bits per Word

16bit

Maximum Random Access Time

45ns

Address Bus Width

20bit

Clock Frequency

1MHz

Low Power

Yes

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

48

Dimensions

18.4 x 12 x 1.05mm

Maximum Operating Supply Voltage

3.6 V

Height

1.05mm

Maximum Operating Temperature

+85 °C

Length

18.4mm

Width

12mm

Minimum Operating Supply Voltage

2.2 V

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more