Desco Grey Table ESD-Safe Mat x 30in

RS Stock No.: 885-3388Brand: DescoManufacturers Part No.: 66225
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

Desco

Use Type

Table

Colour

Grey

Width

30in

Number of Material Layers

2

Material

Rubber

Country of Origin

United States

Product details

Menda Dissipative Dual Layer Rubber Matting

Menda's dissipative dual layer matting provides reliable path to ground. Eliminating static charge generation as a work surface table mat, shelf liner or cart liner.

0.060" thick
Heat fused 2 layer, vinyl material
Available as a mat top, roll or tray liner
Available in a range of sizes & colours
Heat & chemical resistant, may be used with soldering iron, flux and other chemicals
Mat top kit: 1 bench mat, 1 ground cord (09817), push & clinch snap (09861)
Dissipative dual layer rubber material
Dissipative (1 x 106 to < 1 x 109 ohms Rtt) top layer
Conductive (< 1 x 104 ohms Rtt) bottom layer

You may be interested in
View all in Anti Static Mats

Stock information temporarily unavailable.

P.O.A.

Desco Grey Table ESD-Safe Mat x 30in

P.O.A.

Desco Grey Table ESD-Safe Mat x 30in

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Desco

Use Type

Table

Colour

Grey

Width

30in

Number of Material Layers

2

Material

Rubber

Country of Origin

United States

Product details

Menda Dissipative Dual Layer Rubber Matting

Menda's dissipative dual layer matting provides reliable path to ground. Eliminating static charge generation as a work surface table mat, shelf liner or cart liner.

0.060" thick
Heat fused 2 layer, vinyl material
Available as a mat top, roll or tray liner
Available in a range of sizes & colours
Heat & chemical resistant, may be used with soldering iron, flux and other chemicals
Mat top kit: 1 bench mat, 1 ground cord (09817), push & clinch snap (09861)
Dissipative dual layer rubber material
Dissipative (1 x 106 to < 1 x 109 ohms Rtt) top layer
Conductive (< 1 x 104 ohms Rtt) bottom layer

You may be interested in