Dewalt 2095 mm Band Saw Blade

RS Stock No.: 346-7210Brand: DewaltManufacturers Part No.: DW739-GB
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

Dewalt

Blade Length

2095 mm

Blade Width

12 mm

Product details

Bandsaw - Variable Speed

Rigid cast aluminium frame
Suitable for wood, non ferrous metals, composites and plastics
380mm square table
0 to 45° bevel capability
2095 Blade Length

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dewalt 2095 mm Band Saw Blade

P.O.A.

Dewalt 2095 mm Band Saw Blade
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Blade Length

2095 mm

Blade Width

12 mm

Product details

Bandsaw - Variable Speed

Rigid cast aluminium frame
Suitable for wood, non ferrous metals, composites and plastics
380mm square table
0 to 45° bevel capability
2095 Blade Length

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.