Stop/go LED panel traffic light,24Vdc
Technical Document
Specifications
Brand
DG ControlsSupply Voltage
24 V dc
Light Effect
Steady
Lens Colour
Green, Red
Bulb Type
LED
Current Type
DC
Height
80mm
Base Length
200mm
Base Width
150mm
Maximum Temperature
+55°C
Minimum Temperature
-40°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Stop/go LED panel traffic light,24Vdc
1
P.O.A.
Stop/go LED panel traffic light,24Vdc
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DG ControlsSupply Voltage
24 V dc
Light Effect
Steady
Lens Colour
Green, Red
Bulb Type
LED
Current Type
DC
Height
80mm
Base Length
200mm
Base Width
150mm
Maximum Temperature
+55°C
Minimum Temperature
-40°C