Dialight Yellow LED Through Hole, 555-2403

RS Stock No.: 229-166Brand: DialightManufacturers Part No.: 555-2403
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Circular

Dominant Wavelength

583 nm

Dimensions

6.22 x 2.54 x 6.35mm

You may be interested in

P.O.A.

Dialight Yellow LED Through Hole, 555-2403

P.O.A.

Dialight Yellow LED Through Hole, 555-2403

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

LED Colours

Yellow

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Circular

Dominant Wavelength

583 nm

Dimensions

6.22 x 2.54 x 6.35mm

You may be interested in