Diodes Inc MMSTA06-7-F NPN Transistor, 500 mA, 80 V, 3-Pin SOT-323

RS Stock No.: 711-4941PBrand: DiodesZetexManufacturers Part No.: MMSTA06-7-F
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

4 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Product details

Small Signal NPN Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc MMSTA06-7-F NPN Transistor, 500 mA, 80 V, 3-Pin SOT-323
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc MMSTA06-7-F NPN Transistor, 500 mA, 80 V, 3-Pin SOT-323

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

4 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Product details

Small Signal NPN Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more