Technical Document
Specifications
Brand
DormerMaterial
HSCo
Drill Bit Type
Jobber Drill
Diameter
5mm
Point Angle
130°
Cutting Length
52mm
Overall Length
86 mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Dormer HSCo Jobber Drill Bit, 5mm Diameter, 86 mm Overall
1
P.O.A.
Dormer HSCo Jobber Drill Bit, 5mm Diameter, 86 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DormerMaterial
HSCo
Drill Bit Type
Jobber Drill
Diameter
5mm
Point Angle
130°
Cutting Length
52mm
Overall Length
86 mm