Dormer End Mill, 1/4in Cutter, HSCo, 1/4 in Shank, 16mm Cut

RS Stock No.: 450-7713Brand: DormerManufacturers Part No.: C291 1/4
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

1/4in

Cut Length

16mm

Number Of Flutes

4

Material

HSCo

Overall Length

60.5 mm

Shank Type

Screwed

Shank Diameter

1/4 in

You may be interested in

P.O.A.

Dormer End Mill, 1/4in Cutter, HSCo, 1/4 in Shank, 16mm Cut

P.O.A.

Dormer End Mill, 1/4in Cutter, HSCo, 1/4 in Shank, 16mm Cut

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

1/4in

Cut Length

16mm

Number Of Flutes

4

Material

HSCo

Overall Length

60.5 mm

Shank Type

Screwed

Shank Diameter

1/4 in

You may be interested in