Technical Document
Specifications
Brand
DormerCutter Diameter
8mm
Cut Length
18mm
Number Of Flutes
4
Material
HSCo
Overall Length
63.5 mm
Shank Type
Screwed
Shank Diameter
10 mm
Stock information temporarily unavailable.
P.O.A.
Dormer End Mill, 8mm Cutter, HSCo, 10 mm Shank, 18mm Cut
1
P.O.A.
Dormer End Mill, 8mm Cutter, HSCo, 10 mm Shank, 18mm Cut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerCutter Diameter
8mm
Cut Length
18mm
Number Of Flutes
4
Material
HSCo
Overall Length
63.5 mm
Shank Type
Screwed
Shank Diameter
10 mm