Technical Document
Specifications
Brand
DruckPressure Reading Type
Absolute, Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.25bar
Accuracy
±0.15 %
Output Type
Analogue
Media Measured
Fluid
Analogue Output
5 V
Supply Voltage
9 → 30 V dc
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Product details
Druck PMP/PTX Transmitters & Transducers
The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.
Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DruckPressure Reading Type
Absolute, Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.25bar
Accuracy
±0.15 %
Output Type
Analogue
Media Measured
Fluid
Analogue Output
5 V
Supply Voltage
9 → 30 V dc
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Product details
Druck PMP/PTX Transmitters & Transducers
The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.
Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.