E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Druck Analogue Pressure Gauge Bottom Entry, TGP4, TPG5, -1bar min.

RS Stock No.: 529-3566Brand: DruckManufacturers Part No.: TGP4, TPG5
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Druck

Minimum Pressure Measurement

-1bar

Mounting Type

Bottom Entry

Display Type

Analogue

Gauge Outside Diameter

63mm

Best Accuracy

±1%

Case Material

Stainless Steel

Product details

TPG Analogue Pressure Indicator

The Druck TPG4/TPG5 set of gauges offer a convenient test instrument for all applications involving the commissioning, maintenance and testing of pressure instruments. A compact instrument, the analogue gauge set is ideally suited as a master tester gauge set for operation with a pneumatic hand pump enabling simplified and efficient calibration. They are robust and offer excellent long-term durability.

2 pressure test gauge setTPG4 0 to –1 barTPG5 0 to 25 bar 1% FS Accuracy63mm diameter Dual scale in bar and PSIAll stainless steel 3/8" BSP Male swivel fit quick connection

Stock information temporarily unavailable.

P.O.A.

Druck Analogue Pressure Gauge Bottom Entry, TGP4, TPG5, -1bar min.

P.O.A.

Druck Analogue Pressure Gauge Bottom Entry, TGP4, TPG5, -1bar min.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Minimum Pressure Measurement

-1bar

Mounting Type

Bottom Entry

Display Type

Analogue

Gauge Outside Diameter

63mm

Best Accuracy

±1%

Case Material

Stainless Steel

Product details

TPG Analogue Pressure Indicator

The Druck TPG4/TPG5 set of gauges offer a convenient test instrument for all applications involving the commissioning, maintenance and testing of pressure instruments. A compact instrument, the analogue gauge set is ideally suited as a master tester gauge set for operation with a pneumatic hand pump enabling simplified and efficient calibration. They are robust and offer excellent long-term durability.

2 pressure test gauge setTPG4 0 to –1 barTPG5 0 to 25 bar 1% FS Accuracy63mm diameter Dual scale in bar and PSIAll stainless steel 3/8" BSP Male swivel fit quick connection