DWYER INSTRUMENTS Pressure Switch, NPT 1/4 in Male 0psi to 150 psi

RS Stock No.: 906-9449Brand: DWYER INSTRUMENTSManufacturers Part No.: 626-11-GH-P1-E1-S1
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Maximum Operating Pressure

150 psi

Minimum Operating Pressure

0psi

Pressure Type

Positive Pressure

Connection

NPT 1/4 in Male

Suitable Media

Compatible Gas, Liquid

Type

Pressure Transmitter

Voltage Rating

10 → 30V dc

Connection Thread Size

1/4 in

Manufacturer Series

626

Connection Thread Standard

NPT

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+93°C

IP Rating

IP66

Minimum Pressure Setting

0psi

Maximum Pressure Setting

150psi

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DWYER INSTRUMENTS Pressure Switch, NPT 1/4 in Male 0psi to 150 psi

P.O.A.

DWYER INSTRUMENTS Pressure Switch, NPT 1/4 in Male 0psi to 150 psi
Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Operating Pressure

150 psi

Minimum Operating Pressure

0psi

Pressure Type

Positive Pressure

Connection

NPT 1/4 in Male

Suitable Media

Compatible Gas, Liquid

Type

Pressure Transmitter

Voltage Rating

10 → 30V dc

Connection Thread Size

1/4 in

Manufacturer Series

626

Connection Thread Standard

NPT

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+93°C

IP Rating

IP66

Minimum Pressure Setting

0psi

Maximum Pressure Setting

150psi

Country of Origin

United States