EA Elektro-Automatik EA-PSB 9000 Series Digital Bench Power Supply, 200V, 70A, 1-Output, 2.5kW

RS Stock No.: 201-2848Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSB 9200-70 3U 1ph 220-240V
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PSB 9000

Model Number

EA-PSB 9200

Number of Outputs

1

Rack Units

3 U

Output Voltage

200V

Output Current

70A

Power Rating

2.5kW

Bench Power Supply Type

Programmable Bi-Directional

Type

Digital

Digital/Analogue

Digital

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik EA-PSB 9000 Series Digital Bench Power Supply, 200V, 70A, 1-Output, 2.5kW

P.O.A.

EA Elektro-Automatik EA-PSB 9000 Series Digital Bench Power Supply, 200V, 70A, 1-Output, 2.5kW
Stock information temporarily unavailable.

Technical Document

Specifications

Series

EA-PSB 9000

Model Number

EA-PSB 9200

Number of Outputs

1

Rack Units

3 U

Output Voltage

200V

Output Current

70A

Power Rating

2.5kW

Bench Power Supply Type

Programmable Bi-Directional

Type

Digital

Digital/Analogue

Digital

Country of Origin

Germany