E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EAO EAO 44 Series Blue Round, Latching Actuation, 22.5mm Cutout

RS Stock No.: 225-8756Brand: EAOManufacturers Part No.: 44.702.206
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

EAO

Series

EAO 44

Cutout Diameter

22.5mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EAO EAO 44 Series Blue Round, Latching Actuation, 22.5mm Cutout

P.O.A.

EAO EAO 44 Series Blue Round, Latching Actuation, 22.5mm Cutout
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EAO

Series

EAO 44

Cutout Diameter

22.5mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

IP Rating

IP65

Country of Origin

Germany