E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 4.5 kW, 1NC

RS Stock No.: 251-0679Brand: EatonManufacturers Part No.: 277891 DILM65(110V50HZ,120V60HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

220 V ac, 230 V dc

Number of Poles

3

Power Rating

4.5 kW

Series

DILM

Function

Reversing

Normal State Configuration

1NC

Country of Origin

Romania

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 4.5 kW, 1NC

P.O.A.

Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 4.5 kW, 1NC
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Eaton

Coil Voltage

220 V ac, 230 V dc

Number of Poles

3

Power Rating

4.5 kW

Series

DILM

Function

Reversing

Normal State Configuration

1NC

Country of Origin

Romania

You may be interested in