Eaton Base Sounder, 115 → 230 V ac, IP69

RS Stock No.: 193-1083Brand: EatonManufacturers Part No.: 7092358FUL-0394
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Eaton

Supply Voltage

115 → 230 V ac

Current Type

AC

Sounder Type

Alarm

Series

Eaton Fulleon

Bulb Type

LED

Housing Colour

Dark Grey

Maximum Decibel

100dB

Number Of Tones

102

IP Rating

IP69

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Special Features

Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm

Housing Material

Polycarbonate

Model Number

X10/CE/MNH/G1/115/230 VAC

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton Base Sounder, 115 → 230 V ac, IP69

P.O.A.

Eaton Base Sounder, 115 → 230 V ac, IP69
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

115 → 230 V ac

Current Type

AC

Sounder Type

Alarm

Series

Eaton Fulleon

Bulb Type

LED

Housing Colour

Dark Grey

Maximum Decibel

100dB

Number Of Tones

102

IP Rating

IP69

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Special Features

Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm

Housing Material

Polycarbonate

Model Number

X10/CE/MNH/G1/115/230 VAC

Country of Origin

United Kingdom