Technical Document
Specifications
Brand
EatonCurrent Rating
5A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
S505
Fuse Standard
IEC 60127-2
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Eaton 5A T Ceramic Cartridge Fuse, 5 x 20mm
5
P.O.A.
Eaton 5A T Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
EatonCurrent Rating
5A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
S505
Fuse Standard
IEC 60127-2