Technical Document
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
119mm
Power Consumption
4W
Width
119mm
Maximum Current
148mA
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
165m³/h
Noise Level
42dB
Fan Speed
2750rpm
Bearing Type
Sleeve
You may be interested in
ebm-papst 4400 Series Axial Fan, 48 V dc, DC Operation, 168m³/h, 3.2W, 119 x 119 x 38mmBrand: ebm-papst
€ 97.31Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ebm-papst 8400N Series Axial Fan, 48 V dc, DC Operation, 165m³/h, 4W, 148mA Max, 119 x 119 x 38mm
1
P.O.A.
ebm-papst 8400N Series Axial Fan, 48 V dc, DC Operation, 165m³/h, 4W, 148mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
You may be interested in
ebm-papst 4400 Series Axial Fan, 48 V dc, DC Operation, 168m³/h, 3.2W, 119 x 119 x 38mmBrand: ebm-papst
€ 97.31Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
119mm
Power Consumption
4W
Width
119mm
Maximum Current
148mA
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
165m³/h
Noise Level
42dB
Fan Speed
2750rpm
Bearing Type
Sleeve
You may be interested in
ebm-papst 4400 Series Axial Fan, 48 V dc, DC Operation, 168m³/h, 3.2W, 119 x 119 x 38mmBrand: ebm-papst
€ 97.31Each (ex VAT)