Technical Document
Specifications
Brand
EgstonPlug Type
Type C
Output Voltage
9V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
30W
Cable Length
1.5m
Standards Met
ErP Compliant
Width
42mm
Depth
56mm
Minimum Temperature
0°C
Length
105mm
Load Regulation
±3%
Type
Switched Mode Power Supply
Energy Efficiency Level
V
Country of Origin
Czech Republic
Product details
Egston 12W & 30W Switch Mode ErP 2-pin European Plug-in Power Supply - E Series
Switch mode, 2 pin European plug in power supplies with ErP level V compliance. These 2 pin European plug-in power supplies have a wide input voltage range of 90 to 264 Vac and are supplied with 5 secondary DC output connectors.
ErP level V compliant
Small, lightweight design
Wide input voltage range
High efficiency of up to 87%
Low standby power use
Class II protection
Short circuit proof
1.5m cable
Supplied with
5 secondary DC output connectors
Approvals
ENEC 22
Standards
EN 55014-1/2, EN 55022, EN 55024, EN 55011, EN 60950-1, UL 60950-1
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
EgstonPlug Type
Type C
Output Voltage
9V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
30W
Cable Length
1.5m
Standards Met
ErP Compliant
Width
42mm
Depth
56mm
Minimum Temperature
0°C
Length
105mm
Load Regulation
±3%
Type
Switched Mode Power Supply
Energy Efficiency Level
V
Country of Origin
Czech Republic
Product details
Egston 12W & 30W Switch Mode ErP 2-pin European Plug-in Power Supply - E Series
Switch mode, 2 pin European plug in power supplies with ErP level V compliance. These 2 pin European plug-in power supplies have a wide input voltage range of 90 to 264 Vac and are supplied with 5 secondary DC output connectors.
ErP level V compliant
Small, lightweight design
Wide input voltage range
High efficiency of up to 87%
Low standby power use
Class II protection
Short circuit proof
1.5m cable
Supplied with
5 secondary DC output connectors
Approvals
ENEC 22
Standards
EN 55014-1/2, EN 55022, EN 55024, EN 55011, EN 60950-1, UL 60950-1