Technical Document
Specifications
Brand
EMERSON – ASCONumber of Ports
2
Connection Size
3/4in
Connection
3/4 in
Operation
Solenoid
Country of Origin
Poland
You may be interested in
EMERSON – ASCO Solenoid Valve SCE238D004.230/50-60, 2 port(s) , NC, 230 V ac, 3/4inBrand: EMERSON ? ASCO
€ 315.60Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
EMERSON ? ASCO Solenoid Valve SCE210D095.AC, 2 port(s) , 3/4in
1
P.O.A.
EMERSON ? ASCO Solenoid Valve SCE210D095.AC, 2 port(s) , 3/4in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
EMERSON – ASCO Solenoid Valve SCE238D004.230/50-60, 2 port(s) , NC, 230 V ac, 3/4inBrand: EMERSON ? ASCO
€ 315.60Each (ex VAT)
Technical Document
Specifications
Brand
EMERSON – ASCONumber of Ports
2
Connection Size
3/4in
Connection
3/4 in
Operation
Solenoid
Country of Origin
Poland
You may be interested in
EMERSON – ASCO Solenoid Valve SCE238D004.230/50-60, 2 port(s) , NC, 230 V ac, 3/4inBrand: EMERSON ? ASCO
€ 315.60Each (ex VAT)