E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ensto Connector, 3-Pole, Male, Cable Mount, 20A, IP2XC

RS Stock No.: 380-6485Brand: EnstoManufacturers Part No.: NAC 32S.W
View all in Lighting Connectors

Technical Document

Specifications

Brand

Ensto

Pole Format

3

Gender

Male

Plug/Socket

Plug

Colour

White

Type

Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V

IP Rating

IP2XC

Wire Size

0.75 → 4 mm²

Strain Relief

Yes

Country of Origin

Denmark

Product details

Lighting Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ensto Connector, 3-Pole, Male, Cable Mount, 20A, IP2XC

P.O.A.

Ensto Connector, 3-Pole, Male, Cable Mount, 20A, IP2XC
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ensto

Pole Format

3

Gender

Male

Plug/Socket

Plug

Colour

White

Type

Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V

IP Rating

IP2XC

Wire Size

0.75 → 4 mm²

Strain Relief

Yes

Country of Origin

Denmark

Product details

Lighting Connectors