EOS Embedded Switch Mode Power Supply (SMPS), 48V dc, 3.33A, 275W, 1 Output, 390 V dc, 80 → 264 V ac Input

RS Stock No.: 125-0834Brand: EOSManufacturers Part No.: ULP275-1048
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

EOS

Output Voltage

48V dc

Output Current

3.33A

Power Rating

275W

Number of Outputs

1

Input Voltage

390 V dc, 80 → 264 V ac

Mounting Type

Surface Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

19.05mm

Efficiency

92%

Minimum Temperature

-40°C

Weight

200g

Maximum Temperature

+70°C

PRICED TO CLEAR

Yes

Country of Origin

India

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EOS Embedded Switch Mode Power Supply (SMPS), 48V dc, 3.33A, 275W, 1 Output, 390 V dc, 80 → 264 V ac Input

P.O.A.

EOS Embedded Switch Mode Power Supply (SMPS), 48V dc, 3.33A, 275W, 1 Output, 390 V dc, 80 → 264 V ac Input
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EOS

Output Voltage

48V dc

Output Current

3.33A

Power Rating

275W

Number of Outputs

1

Input Voltage

390 V dc, 80 → 264 V ac

Mounting Type

Surface Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

19.05mm

Efficiency

92%

Minimum Temperature

-40°C

Weight

200g

Maximum Temperature

+70°C

PRICED TO CLEAR

Yes

Country of Origin

India