E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Epcos B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 30μF, Stud Mount

RS Stock No.: 769-4283Brand: EPCOSManufacturers Part No.: B32332I6306J080
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

30µF

Voltage

450V ac

Mounting Type

Stud Mount

Tolerance

±5%

Series

B32332

Height

93mm

Dimensions

35 (Dia.) x 93mm

Dielectric

Polypropylene

Terminal Type

Stud Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Epcos B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 30μF, Stud Mount

P.O.A.

Epcos B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 30μF, Stud Mount
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

30µF

Voltage

450V ac

Mounting Type

Stud Mount

Tolerance

±5%

Series

B32332

Height

93mm

Dimensions

35 (Dia.) x 93mm

Dielectric

Polypropylene

Terminal Type

Stud Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more