E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS B32778 Polypropylene Film Capacitor, 1.1kV dc, ±10%, 40μF, Through Hole

RS Stock No.: 669-0047Brand: EPCOSManufacturers Part No.: B32778G0406K000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

40µF

Voltage

1.1kV dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32778

Lead Pitch

52.5mm

Length

57.5mm

Depth

35mm

Equivalent Series Resistance

3.5mΩ

Height

50mm

Dimensions

57.5 x 35 x 50mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1.2mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Product details

MKP DC Link B3277x Series

Typical applications are frequency convertors, industrial power supplies, invertors
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

EPCOS B32778 Polypropylene Film Capacitor, 1.1kV dc, ±10%, 40μF, Through Hole

P.O.A.

EPCOS B32778 Polypropylene Film Capacitor, 1.1kV dc, ±10%, 40μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

40µF

Voltage

1.1kV dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32778

Lead Pitch

52.5mm

Length

57.5mm

Depth

35mm

Equivalent Series Resistance

3.5mΩ

Height

50mm

Dimensions

57.5 x 35 x 50mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1.2mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Product details

MKP DC Link B3277x Series

Typical applications are frequency convertors, industrial power supplies, invertors
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more