EPCOS 15pF MLCC, 50V dc V, ±5%

RS Stock No.: 545-0905Brand: EpcosManufacturers Part No.: B37940K5150J60

Technical Document

Specifications

Brand

Epcos

Capacitance

15pF

Voltage

50V dc

Package/Case

0805 (2012M)

Dielectric

C0G

Tolerance

±5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Each (In a Pack of 250) (ex VAT)

EPCOS 15pF MLCC, 50V dc V, ±5%

P.O.A.

Each (In a Pack of 250) (ex VAT)

EPCOS 15pF MLCC, 50V dc V, ±5%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Epcos

Capacitance

15pF

Voltage

50V dc

Package/Case

0805 (2012M)

Dielectric

C0G

Tolerance

±5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in