EPCOS 220nF MLCC, 50V dc V, ±10%

RS Stock No.: 211-3697PBrand: EpcosManufacturers Part No.: B37950K5224K62

Technical Document

Specifications

Brand

Epcos

Capacitance

220nF

Voltage

50V dc

Package/Case

1210 (3225M)

Dielectric

X7R

Tolerance

±10%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0.214Each (Supplied on a Reel) (ex VAT)

P.O.A.

Each (Supplied on a Reel) (ex VAT)

EPCOS 220nF MLCC, 50V dc V, ±10%
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

EPCOS 220nF MLCC, 50V dc V, ±10%

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0.214Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Brand

Epcos

Capacitance

220nF

Voltage

50V dc

Package/Case

1210 (3225M)

Dielectric

X7R

Tolerance

±10%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0.214Each (Supplied on a Reel) (ex VAT)