Technical Document
Specifications
Brand
Era ElektrotechnikSecondary Voltage Rating
12V ac
Power Rating
6VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
44mm
Width
22mm
Depth
53mm
Dimensions
44 x 22 x 53mm
Mounting Type
Through Hole
Stock information temporarily unavailable.
P.O.A.
Era Elektrotechnik 12V ac 2 Output Through Hole PCB Transformer, 6VA
1
P.O.A.
Era Elektrotechnik 12V ac 2 Output Through Hole PCB Transformer, 6VA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Era ElektrotechnikSecondary Voltage Rating
12V ac
Power Rating
6VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
44mm
Width
22mm
Depth
53mm
Dimensions
44 x 22 x 53mm
Mounting Type
Through Hole