E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ERNI Female RJ Connector Module, Through Hole, Cat3, Cat4 1x1 Port 6P-6C -Way

RS Stock No.: 248-3099Brand: ERNIManufacturers Part No.: 133150
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

ERNI

Ethernet Connector Type

RJ11 Connector

Gender

Female

LAN Category

Cat3, Cat4

Number of Ports

1x1

Mounting Type

Through Hole

Number Of Ways

6P-6C

Connector Type

RJ11

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ERNI Female RJ Connector Module, Through Hole, Cat3, Cat4 1x1 Port 6P-6C -Way

P.O.A.

ERNI Female RJ Connector Module, Through Hole, Cat3, Cat4 1x1 Port 6P-6C -Way
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Ethernet Connector Type

RJ11 Connector

Gender

Female

LAN Category

Cat3, Cat4

Number of Ports

1x1

Mounting Type

Through Hole

Number Of Ways

6P-6C

Connector Type

RJ11

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more