ETA Solid State Relay, 10 A Load, 32 V dc Load, 32 V dc Control

RS Stock No.: 729-2916Brand: ETAManufacturers Part No.: E-1048-8I4-C3D4V1-4U3-10A
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

ETA

Maximum Load Current

10 A

Maximum Load Voltage

32 V dc

Minimum Load Voltage

9 V dc

Maximum Control Voltage

32 V dc

Minimum Control Voltage

5 V dc

Control Voltage Range

5 → 32 V dc

Terminal Type

Through Hole

Output Device

MOSFET

Load Voltage Range

9 → 32V dc

Dimensions

50 x 11.5 x 56mm

Maximum Operating Temperature

+85°C

Depth

11.5mm

Off State Leakage Current

100 μA

Length

50mm

Operating Temperature Range

-40 → +85°C

Height

56mm

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Smart Power Relay E-1048-8I Series

The Smart Power Relay E-1048-8I is a remotely controllable electronic load disconnecting relay with three functions in a single unit:
- electronic relay
- electronic overcurrent prodection
- status indication
The 7-pin INLINE version is designed for use with various E-T-A terminal blocks, e. g. 17-P10-Si
Integral power electronics provide a wear-resistant switching function, insensitive to shock and vibration
Only a fraction of the control power needed by electro-mechanical relays is required for switching loads. This is important for battery buffered load circuits which have to remain controlled even with the generator off line
The extremely low induced current consumption of less than 1mA is absolutely necessary for battery buffered applications
The load circuit is disconnected in the event of an overload or short circuit, the trip curve is also suitable for smaller motor loads
The load circuit is permanently monitored for wire breakage
Two status outputs for control signal AS and group signal SF provide status indication
For processing the actual value of the current flow in a power management system an analogue output from 0 to 5 Volts is provided
Typical applications with DC 12V or DC 24V circuits, where magnetic valves, motors or lamp loads have to be
switched, protected or monitored

Approvals

CE, e1 logo (according to EU, EMC and automotive directives).

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ETA Solid State Relay, 10 A Load, 32 V dc Load, 32 V dc Control

P.O.A.

ETA Solid State Relay, 10 A Load, 32 V dc Load, 32 V dc Control
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ETA

Maximum Load Current

10 A

Maximum Load Voltage

32 V dc

Minimum Load Voltage

9 V dc

Maximum Control Voltage

32 V dc

Minimum Control Voltage

5 V dc

Control Voltage Range

5 → 32 V dc

Terminal Type

Through Hole

Output Device

MOSFET

Load Voltage Range

9 → 32V dc

Dimensions

50 x 11.5 x 56mm

Maximum Operating Temperature

+85°C

Depth

11.5mm

Off State Leakage Current

100 μA

Length

50mm

Operating Temperature Range

-40 → +85°C

Height

56mm

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Smart Power Relay E-1048-8I Series

The Smart Power Relay E-1048-8I is a remotely controllable electronic load disconnecting relay with three functions in a single unit:
- electronic relay
- electronic overcurrent prodection
- status indication
The 7-pin INLINE version is designed for use with various E-T-A terminal blocks, e. g. 17-P10-Si
Integral power electronics provide a wear-resistant switching function, insensitive to shock and vibration
Only a fraction of the control power needed by electro-mechanical relays is required for switching loads. This is important for battery buffered load circuits which have to remain controlled even with the generator off line
The extremely low induced current consumption of less than 1mA is absolutely necessary for battery buffered applications
The load circuit is disconnected in the event of an overload or short circuit, the trip curve is also suitable for smaller motor loads
The load circuit is permanently monitored for wire breakage
Two status outputs for control signal AS and group signal SF provide status indication
For processing the actual value of the current flow in a power management system an analogue output from 0 to 5 Volts is provided
Typical applications with DC 12V or DC 24V circuits, where magnetic valves, motors or lamp loads have to be
switched, protected or monitored

Approvals

CE, e1 logo (according to EU, EMC and automotive directives).