Technical Document
Specifications
Brand
FacomOverall Length
288 mm
Material
Chrome Vanadium Steel
Finish
Chrome
Size
22 mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom 22 mm Combination Ratchet Spanner
1
P.O.A.
Facom 22 mm Combination Ratchet Spanner
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomOverall Length
288 mm
Material
Chrome Vanadium Steel
Finish
Chrome
Size
22 mm
Country of Origin
Taiwan, Province Of China
