E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 7 Drawer Wheeled Tool Cabinet

RS Stock No.: 235-4926Brand: FacomManufacturers Part No.: JET.7GM3EACC
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Cabinet

Number of Drawers

7

Wheeled

Yes

Length

774mm

Width

546mm

Height

971mm

Dimensions

774 x 971 x 546mm

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Facom 7 Drawer Wheeled Tool Cabinet

P.O.A.

Facom 7 Drawer Wheeled Tool Cabinet
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Cabinet

Number of Drawers

7

Wheeled

Yes

Length

774mm

Width

546mm

Height

971mm

Dimensions

774 x 971 x 546mm

Country of Origin

France