E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

35.55mm NiZn Ferrite Core, 2250nH

RS Stock No.: 467-4497Brand: Fair-RiteManufacturers Part No.: 5977002701
View all in Ferrite Rings

Technical Document

Specifications

Type

Toroid Core

Dimensions

35.55 x 23 x 12.7mm

Application

Inductive Component

Material

77 Material, 78 Material

Height

12.7mm

Inner Diameter

23mm

Outer Diameter

35.55mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

35.55mm NiZn Ferrite Core, 2250nH

P.O.A.

35.55mm NiZn Ferrite Core, 2250nH
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Type

Toroid Core

Dimensions

35.55 x 23 x 12.7mm

Application

Inductive Component

Material

77 Material, 78 Material

Height

12.7mm

Inner Diameter

23mm

Outer Diameter

35.55mm

You may be interested in