Fairchild BC337 NPN Bipolar Transistor, 800 mA, 45 V, 3-Pin TO-92

RS Stock No.: 131-1430Brand: Fairchild SemiconductorManufacturers Part No.: BC337
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.33 x 5.2 x 4.19mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi BC33716BU NPN Transistor, 800 mA, 45 V, 3-Pin TO-92
€ 0.119Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fairchild BC337 NPN Bipolar Transistor, 800 mA, 45 V, 3-Pin TO-92

P.O.A.

Fairchild BC337 NPN Bipolar Transistor, 800 mA, 45 V, 3-Pin TO-92
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi BC33716BU NPN Transistor, 800 mA, 45 V, 3-Pin TO-92
€ 0.119Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.33 x 5.2 x 4.19mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi BC33716BU NPN Transistor, 800 mA, 45 V, 3-Pin TO-92
€ 0.119Each (In a Pack of 100) (ex VAT)