E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

N-channel MOSFET,IRF630 9A 200V 50pcs

RS Stock No.: 368-3210Brand: Fairchild SemiconductorManufacturers Part No.: IRF630
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

74 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

10.4mm

Height

9.15mm

Width

4.6mm

Product details

Molex BEAU Series Power Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

N-channel MOSFET,IRF630 9A 200V 50pcs

P.O.A.

N-channel MOSFET,IRF630 9A 200V 50pcs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

74 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

10.4mm

Height

9.15mm

Width

4.6mm

Product details

Molex BEAU Series Power Connectors

You may be interested in