E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

177 LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 397-7470Brand: FlukeManufacturers Part No.:
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Model Number p

177

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Temperature Measurement

+400°C

Absolute Maximum Capacitance Measurement

9.999mF

Maximum Frequency

1kHz

DC Current Measurement Resolution

0.01mA dc

AC Current Measurement Resolution

0.01mA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1nF

Maximum Operating Temperature

+50°C

Best Capacitance Measurement Accuracy

±10 %

Minimum Operating Temperature

-10°C

Height

43mm

Weight

420g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000 V

Best AC Current Accuracy

±1.5% + 3 Digits

Width

90mm

Dimensions

185 x 90 x 43mm

Best AC Voltage Accuracy

±1% + 3 Digits

Best Resistance Measurement Accuracy

±1.5% + 3 Digits

Length

185mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

177 LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

P.O.A.

177 LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Model Number p

177

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Temperature Measurement

+400°C

Absolute Maximum Capacitance Measurement

9.999mF

Maximum Frequency

1kHz

DC Current Measurement Resolution

0.01mA dc

AC Current Measurement Resolution

0.01mA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1nF

Maximum Operating Temperature

+50°C

Best Capacitance Measurement Accuracy

±10 %

Minimum Operating Temperature

-10°C

Height

43mm

Weight

420g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000 V

Best AC Current Accuracy

±1.5% + 3 Digits

Width

90mm

Dimensions

185 x 90 x 43mm

Best AC Voltage Accuracy

±1% + 3 Digits

Best Resistance Measurement Accuracy

±1.5% + 3 Digits

Length

185mm

Best DC Voltage Accuracy

±0.1% + 2 Digits